STMicroelectronicsSTN851-AGP BJT

Trans GP BJT NPN 60V 5A 1600mW 4-Pin(3+Tab) SOT-223 T/R

Add switching and amplifying capabilities to your electronic circuit with this NPN STN851-A GP BJT from STMicroelectronics. This bipolar junction transistor's maximum emitter base voltage is 7 V. Its maximum power dissipation is 1600 mW. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This bipolar junction transistor has a minimum operating temperature of -65 °C and a maximum of 150 °C. It has a maximum collector emitter voltage of 60 V and a maximum emitter base voltage of 7 V.

Import TariffMay apply to this part

3 parts: Ships today

    Total$0.75Price for 1

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      1827+
      Manufacturer Lead Time:
      10 weeks
      Minimum Of :
      1
      Maximum Of:
      3
      Country Of origin:
      China
         
      • Price: $0.7462
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      1827+
      Manufacturer Lead Time:
      10 weeks
      Country Of origin:
      China
      • In Stock: 3 parts
      • Price: $0.7462