STMicroelectronicsSTNRG328APWM and Resonant Controllers
Voltage Mode PWM Controller 16000kHz 32-Pin VFQFPN EP Tray
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.88 |
Package Width | 5 |
Package Length | 5 |
PCB changed | 32 |
Standard Package Name | QFP |
Supplier Package | VFQFPN EP |
32 | |
Lead Shape | No Lead |
By using this STNRG328A voltage mode PWM controller from STMicroelectronics you can control voltage levels for encoding a message.
EDA / CAD Models |