STMicroelectronicsSTNRGPF01TRPower Factor Correction - PFC
Power Factor Correction Controller 38-Pin TSSOP T/R
Compliant | |
3A991.a.2 | |
Obsolete | |
8542.39.00.01 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1 |
Package Width | 4.4 |
Package Length | 9.7 |
PCB changed | 38 |
Standard Package Name | SO |
Supplier Package | TSSOP |
38 | |
Lead Shape | Gull-wing |
EDA / CAD Models |