STMicroelectronicsSTODD03PQRPMIC Solutions
High Definition ODD 4V to 6V 16-Pin QFN EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.60 | |
| Automotive | No |
| PPAP | No |
| Mounting | Surface Mount |
| Package Height | 0.88 |
| Package Width | 4 |
| Package Length | 4 |
| PCB changed | 16 |
| Standard Package Name | QFN |
| Supplier Package | QFN EP |
| 16 | |
| Lead Shape | No Lead |
Easy power control is made possible with this false pin count STODD03PQR power management IC by STMicroelectronics. This power management IC has an input voltage of 4 to 6 V. This part offers a switching frequency of 600 kHz in order to work properly. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This power management IC has an operating temperature range of -25 °C to 125 °C.
| EDA / CAD Models |
Still looking for the parts you need?
Search the world’s largest electronic component marketplace at Verical.com, with millions of hard-to-find parts available.
