STMicroelectronicsSTP03D200Darlington BJT
Trans Darlington NPN 1200V 0.1A 40000mW 3-Pin(3+Tab) TO-220AB Tube
Compliant with Exemption | |
EAR99 | |
Active | |
8541.29.00.95 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
NPN | |
Single | |
1 | |
1200 | |
2000 | |
20 | |
2@0.5mA@50mA | |
0.1 | |
100 | |
2@0.5mA@50mA | |
200@30mA@10V|230@20mA@10V | |
400 | |
-65 | |
150 | |
Tube | |
Industrial | |
Mounting | Through Hole |
Package Height | 9.15(Max) |
Package Width | 4.6(Max) |
Package Length | 10.4(Max) |
PCB changed | 3 |
Tab | Tab |
Standard Package Name | TO |
Supplier Package | TO-220AB |
3 | |
Lead Shape | Through Hole |
Amplify your current using STMicroelectronics' NPN STP03D200 Darlington transistor in order to yield a higher current gain. This Darlington transistor array's maximum emitter base voltage is 20 V, while its maximum base emitter saturation voltage is 2@0.5mA@50mA V. This product's maximum continuous DC collector current is 0.1 A, while its minimum DC current gain is 230@20mA@10 V|200@30mA@10V. It has a maximum collector emitter saturation voltage of 2@0.5mA@50mA V. Its maximum power dissipation is 40000 mW. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. It has a maximum collector emitter voltage of 1200 V and a maximum emitter base voltage of 20 V. This Darlington transistor array has a minimum operating temperature of -65 °C and a maximum of 150 °C.
EDA / CAD Models |