EU RoHS | Compliant with Exemption |
ECCN (US) | EAR99 |
Part Status | LTB |
HTS | 8542.33.00.01 |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | Yes |
PPAP | Unknown |
Function | Speaker |
Amplifier Type | Class-AB |
Rail to Rail | Rail to Rail Output |
THDN | 0.01%@4Ohm@4W |
Output Signal Type | Differential |
Output Type | 4-Channel Stereo |
Maximum Output Current (mA) | 10000 |
Minimum Single Supply Voltage (V) | 6 |
Typical Single Supply Voltage (V) | 9|12|15 |
Maximum Single Supply Voltage (V) | 18 |
Maximum Quiescent Current (mA) | 300@14.4V |
Power Supply Type | Single |
Maximum Output Power x Channels @ Load (W) | 75x4@2Ohm |
Typical Output Power x Channels @ Load (W) | 48x4@2Ohm |
Maximum Power Dissipation (mW) | 85000 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 150 |
Packaging | Tube |
Mounting | Through Hole |
Package Height | 15.7 |
Package Width | 4.5 |
Package Length | 29.23 |
PCB changed | 25 |
Supplier Package | FLEXIWATT(Vertical) |
Pin Count | 25 |