STMicroelectronicsSTPA001AAudio Amplifiers
Audio Amp Speaker 4-CH Stereo 48W Class-AB Automotive AEC-Q100 27-Pin(27+Tab) FLEXIWATT(Vertical) Tube
Compliant with Exemption | |
EAR99 | |
Active | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | Yes |
PPAP | Unknown |
Mounting | Through Hole |
Package Height | 15.7 |
Package Width | 4.5 |
Package Length | 29.23 |
PCB changed | 27 |
Tab | Tab |
Supplier Package | FLEXIWATT(Vertical) |
27 |
EDA / CAD Models |