STMicroelectronicsSTPM066S-V0TPMIC Solutions
Power Management IC to 48-Pin VFQFPN EP T/R Automotive AEC-Q100
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
SVHC | Yes |
Automotive | Yes |
PPAP | Unknown |
Mounting | Surface Mount |
Package Height | 1(Max) |
Package Width | 7 |
Package Length | 7 |
PCB changed | 48 |
Standard Package Name | QFP |
Supplier Package | VFQFPN EP |
48 |
EDA / CAD Models |