STMicroelectronicsSTPMIC25APQRPMIC Solutions
Microprocessor Power Management IC 2.8V to 5.5V 56-Pin WFQFN EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| Mounting | Surface Mount |
| Package Height | 0.85(Max) |
| Package Width | 6.5 |
| Package Length | 6.5 |
| PCB changed | 56 |
| Standard Package Name | QFN |
| Supplier Package | WFQFN EP |
| 56 |
| EDA / CAD Models |
Still looking for the parts you need?
Search the world’s largest electronic component marketplace at Verical.com, with millions of hard-to-find parts available.
