STMicroelectronicsSTPS0540ZYRectifiers
Diode Schottky 40V 0.5A 2-Pin SOD-123 T/R Automotive AEC-Q101
| Compliant | |
| EAR99 | |
| Active | |
| 8536.50.90.31 | |
| Automotive | Unknown |
| PPAP | Yes |
| Mounting | Surface Mount |
| Package Height | 1.35(Max) |
| Package Width | 1.7(Max) |
| Package Length | 2.85(Max) |
| PCB changed | 2 |
| Standard Package Name | SOD |
| Supplier Package | SOD-123 |
| 2 | |
| Lead Shape | Gull-wing |
Switch from an AC voltage to a DC voltage using a Schottky diode STPS0540ZY rectifier from STMicroelectronics. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This rectifier has an operating temperature range of -40 °C to 150 °C. Its peak non-repetitive surge current is 5.5 A, while its maximum continuous forward current is 0.6@Ta=60C A. It is made in a single configuration.
| EDA / CAD Models |
Still looking for the parts you need?
Search the world’s largest electronic component marketplace at Verical.com, with millions of hard-to-find parts available.
