Compliant | |
EAR99 | |
Active | |
8541.10.00.80 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.35(Max) |
Package Width | 1.7(Max) |
Package Length | 2.85(Max) |
PCB changed | 2 |
Standard Package Name | SOD |
Supplier Package | SOD-123 |
2 | |
Lead Shape | Gull-wing |
If your circuit needs to adjust from an AC to DC voltage use a Schottky diode STPS0560Z rectifier from STMicroelectronics. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. Its peak non-repetitive surge current is 5.5 A, while its maximum continuous forward current is 0.5@Ta=40C A. This rectifier has an operating temperature range of -65 °C to 150 °C. It is made in a single configuration.
EDA / CAD Models |