STMicroelectronicsSTPS1045B-TRRectifiers
Diode Schottky 45V 10A 3-Pin(2+Tab) DPAK T/R
Compliant with Exemption | |
EAR99 | |
Active | |
8541.10.00.80 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 2.4(Max) |
Package Width | 6.2(Max) |
Package Length | 6.6(Max) |
PCB changed | 2 |
Tab | Tab |
Standard Package Name | TO-252 |
Supplier Package | DPAK |
3 | |
Lead Shape | Gull-wing |
Switch from an AC voltage to a DC voltage using a Schottky diode STPS1045B-TR rectifier from STMicroelectronics. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. It is made in a single dual anode configuration. Its peak non-repetitive surge current is 75 A, while its maximum continuous forward current is 10 A. This rectifier has a minimum operating temperature of -65 °C and a maximum of 175 °C.
EDA / CAD Models |