STMicroelectronicsSTPS1150ARectifiers

Diode Schottky 150V 1A 2-Pin SMA T/R

Converting from AC to DC is simple when using a Schottky diode STPS1150A rectifier from STMicroelectronics. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This rectifier has an operating temperature range of -65 °C to 175 °C. Its peak non-repetitive surge current is 75 A, while its maximum continuous forward current is 1 A. It is made in a single configuration.

Import TariffMay apply to this part

Total In Stock: 17,032 parts

Regional Inventory: 7,032

    Total$0.41Price for 1

    7,032 In stock: Ships today

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      2318+
      Manufacturer Lead Time:
      15 weeks
      Minimum Of :
      1
      Maximum Of:
      4999
      Country Of origin:
      China
         
      • Price: $0.4089
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      2318+
      Manufacturer Lead Time:
      15 weeks
      Country Of origin:
      China
      • In Stock: 2,032 parts
      • Price: $0.4089
    • (5000)

      Ships today

      Increment:
      5000
      Ships from:
      United States of America
      Date Code:
      2420+
      Manufacturer Lead Time:
      15 weeks
      Country Of origin:
      China
      • In Stock: 5,000 parts
      • Price: $0.0829
    • (5000)

      Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      2513+
      Manufacturer Lead Time:
      15 weeks
      Country Of origin:
      China
      • In Stock: 10,000 parts
      • Price: $0.0852