STMicroelectronicsSTPS140URectifiers

Diode Schottky 40V 1A 2-Pin SMB T/R

If your circuit needs to adjust from an AC to DC voltage use a Schottky diode STPS140U rectifier from STMicroelectronics. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. It is made in a single configuration. Its peak non-repetitive surge current is 60 A, while its maximum continuous forward current is 1 A. This rectifier has an operating temperature range of -65 °C to 150 °C.

Import TariffMay apply to this part

Total In Stock: 1,185,465 parts

Regional Inventory: 482,965

    Total$0.19Price for 1

    482,965 In stock: Ships tomorrow

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2239+
      Manufacturer Lead Time:
      15 weeks
      Minimum Of :
      1
      Maximum Of:
      2499
      Country Of origin:
      China
         
      • Price: $0.1850
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2239+
      Manufacturer Lead Time:
      15 weeks
      Country Of origin:
      China
      • In Stock: 465 parts
      • Price: $0.1850
    • (2500)

      Ships tomorrow

      Increment:
      2500
      Ships from:
      United States of America
      Date Code:
      2318+
      Manufacturer Lead Time:
      15 weeks
      Country Of origin:
      China
      • In Stock: 482,500 parts
      • Price: $0.0501
    • (2500)

      Ships in 3 days

      Ships from:
      Netherlands
      Date Code:
      +
      Manufacturer Lead Time:
      15 weeks
      • In Stock: 702,500 parts
      • Price: $0.0572