STMicroelectronicsSTPS140UYRectifiers
Diode Schottky 40V 1A 2-Pin SMB T/R Automotive AEC-Q101
Compliant with Exemption | |
EAR99 | |
Active | |
8541.10.00.80 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | Yes |
PPAP | Unknown |
Mounting | Surface Mount |
Package Height | 2.45(Max) |
Package Width | 3.95(Max) |
Package Length | 4.6(Max) |
PCB changed | 2 |
Standard Package Name | DO |
Supplier Package | SMB |
2 | |
Lead Shape | J-Lead |
Converting from AC to DC is simple when using a Schottky diode STPS140UY rectifier from STMicroelectronics. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This rectifier has an operating temperature range of -40 °C to 150 °C. It is made in a single configuration. Its peak non-repetitive surge current is 60 A, while its maximum continuous forward current is 1 A.