STMicroelectronicsSTPS15L30CDJFTRRectifiers
Diode Schottky 30V 15A 8-Pin Power Flat T/R
Compliant with Exemption | |
EAR99 | |
Active | |
8541.10.00.80 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1(Max) |
PCB changed | 8 |
Supplier Package | Power Flat |
8 |
Switch from an AC voltage to a DC voltage using a Schottky diode STPS15L30CDJFTR rectifier from STMicroelectronics. This product will be shipped in tape and reel packaging so that components can be mounted effectively. Its peak non-repetitive surge current is 75 A, while its maximum continuous forward current is 15 A. This rectifier has a minimum operating temperature of -65 °C and a maximum of 150 °C. It is made in a dual common cathode configuration.
EDA / CAD Models |