STMicroelectronicsSTPS15M80CG-TRRectifiers
Diode Schottky 80V 15A 3-Pin(2+Tab) D2PAK T/R
Compliant with Exemption | |
EAR99 | |
Obsolete | |
8541.10.00.80 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 4.6(Max) mm |
Package Width | 9.35(Max) mm |
Package Length | 10.4(Max) mm |
PCB changed | 2 |
Tab | Tab |
Standard Package Name | TO-263 |
Supplier Package | D2PAK |
3 | |
Lead Shape | Gull-wing |
Converting from AC to DC is simple when using a Schottky diode STPS15M80CG-TR rectifier from STMicroelectronics. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. Its peak non-repetitive surge current is 220 A, while its maximum continuous forward current is 15 A. This rectifier has an operating temperature range of -65 °C to 175 °C. It is made in a dual common cathode configuration.