Compliant with Exemption | |
EAR99 | |
Obsolete | |
8541.10.00.80 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
20 | |
Dual Common Cathode | |
Obsolete | |
-65 | |
175 | |
15 | |
0.955 | |
175 | |
Mounting | Through Hole |
Package Height | 8.95 |
Package Width | 4.4 |
Package Length | 10 |
PCB changed | 3 |
Tab | Tab |
Standard Package Name | TO-262 |
Supplier Package | I2PAK |
3 | |
Lead Shape | Through Hole |
Switch from an AC voltage to a DC voltage using a Schottky diode STPS15SM80CR rectifier from STMicroelectronics. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This rectifier has a minimum operating temperature of -65 °C and a maximum of 175 °C. Its peak non-repetitive surge current is 150 A, while its maximum continuous forward current is 15 A. It is made in a dual common cathode configuration.