STMicroelectronicsSTPS1H100A High Voltage Power Schottky Rectifier DiodeRectifiers
High-frequency Schottky rectifier capable of reverse voltages up to 100V and switching current of 1A housed in a SMA SMD package
Schottky diodes are critical in many AC rectifier circuits. The STPS1H100A has a conducting current of up to 1A and a reverse voltage capability of up to 100V. The STPS1H00A provides a good trade-off between leakage current and forward voltage drop. A low leakage current of 4µA at 25°C provides a highly efficient diode for power applications especially considering it has the capability to handle up to 50A of surge current and 108W of repetitive peak avalanche power. The STPS1H100A design also considers the environmental impact of the device throughout its life cycle and is designed as an ECOPACK2 halogen-free component.
Drawings / Package
Key Features
-
Continuous forward current of 1A
-
Surge current up to 50 A
-
Maximum operating temperature of 175°C
-
Reverse peak voltage up to 100V
-
Typical forward voltage drop of 0.77 V at 25°C and 1A forward current
-
Reverse leakage current of 4µA at 25°C
General Applications
-
AC-DC power rectification
-
Lighting power
-
Telecom power
-
High-temperature environments
STPS1H100A High Voltage Power Schottky Rectifier Diode
Compliant with Exemption | |
EAR99 | |
Active | |
8541.10.00.80 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 2.7(Max) |
Package Width | 2.95(Max) |
Package Length | 4.6(Max) |
PCB changed | 2 |
Standard Package Name | DO |
Supplier Package | SMA |
2 | |
Lead Shape | J-Lead |