Compliant with Exemption | |
EAR99 | |
Active | |
8541.10.00.80 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1(Max) |
Package Width | 1.6 |
Package Length | 2.6 |
PCB changed | 2 |
Standard Package Name | SOD |
Supplier Package | SOD-123F |
2 |
EDA / CAD Models |