STMicroelectronicsSTPS200170TV1Rectifiers
Diode Schottky 170V 100A 4-Pin ISOTOP Tube
Compliant with Exemption | |
EAR99 | |
Active | |
8541.10.00.80 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
200 | |
Single | |
Active | |
150 | |
100 | |
0.975@200A | |
150 | |
Mounting | Screw |
Package Height | 9.1(Max) |
Package Width | 25.5(Max) |
Package Length | 38.2(Max) |
PCB changed | 4 |
Supplier Package | ISOTOP |
4 |
If your circuit needs to adjust from an AC to DC voltage use a Schottky diode STPS200170TV1 rectifier from STMicroelectronics. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This rectifier has an operating temperature range of -55 °C to 150 °C. Its peak non-repetitive surge current is 700 A, while its maximum continuous forward current is 200 A. It is made in a single configuration.