EU RoHS | Compliant with Exemption |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8541.10.00.80 |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Type | Schottky Diode |
Configuration | Single |
Peak Reverse Repetitive Voltage (V) | 150 |
Maximum Continuous Forward Current (A) | 2 |
Peak Non-Repetitive Surge Current (A) | 150 |
Peak Forward Voltage (V) | 0.89@4A |
Peak Reverse Current (uA) | 1.5 |
Minimum Operating Temperature (°C) | -65 |
Maximum Operating Temperature (°C) | 175 |
Supplier Temperature Grade | Industrial |
Diameter | 3.53(Max) |
Mounting | Through Hole |
Package Length | 6.75(Max) |
PCB changed | 2 |
Standard Package Name | DO |
Supplier Package | DO-15 |
Pin Count | 2 |
Lead Shape | Through Hole |
If your circuit needs to adjust from an AC to DC voltage use a Schottky diode STPS2150 rectifier from STMicroelectronics. Its peak non-repetitive surge current is 150 A, while its maximum continuous forward current is 2 A. This rectifier has a minimum operating temperature of -65 °C and a maximum of 175 °C. It is made in a single configuration.