STMicroelectronicsSTPS2H100URectifiers

Diode Schottky 100V 2A 2-Pin SMB T/R

Converting from AC to DC is simple when using a Schottky diode STPS2H100U rectifier from STMicroelectronics. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This rectifier has an operating temperature range of -65 °C to 175 °C. It is made in a single configuration. Its peak non-repetitive surge current is 75 A, while its maximum continuous forward current is 2 A.

Import TariffMay apply to this part

Total In Stock: 62,544 parts

Regional Inventory: 57,544

    Total$0.21Price for 1

    57,544 In stock: Ships today

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      2245+
      Manufacturer Lead Time:
      15 weeks
      Minimum Of :
      1
      Maximum Of:
      2499
      Country Of origin:
      China
         
      • Price: $0.2064
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      2245+
      Manufacturer Lead Time:
      15 weeks
      Country Of origin:
      China
      • In Stock: 44 parts
      • Price: $0.2064
    • (2500)

      Ships today

      Increment:
      2500
      Ships from:
      United States of America
      Date Code:
      2333+
      Manufacturer Lead Time:
      15 weeks
      Country Of origin:
      China
      • In Stock: 57,500 parts
      • Price: $0.0727
    • (2500)

      Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      2332+
      Manufacturer Lead Time:
      15 weeks
      Country Of origin:
      China
      • In Stock: 5,000 parts
      • Price: $0.0963