STMicroelectronicsSTPS3045CG-TRRectifiers
Diode Schottky 45V 30A 3-Pin(2+Tab) D2PAK T/R
Compliant with Exemption | |
EAR99 | |
Active | |
8541.10.00.80 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 4.6(Max) |
Package Width | 9.35(Max) |
Package Length | 10.4(Max) |
PCB changed | 2 |
Tab | Tab |
Standard Package Name | TO-263 |
Supplier Package | D2PAK |
3 | |
Lead Shape | Gull-wing |
If your circuit needs to adjust from an AC to DC voltage use a Schottky diode STPS3045CG-TR rectifier from STMicroelectronics. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. It is made in a dual common cathode configuration. Its peak non-repetitive surge current is 220 A, while its maximum continuous forward current is 30 A. This rectifier has an operating temperature range of -65 °C to 175 °C.
EDA / CAD Models |