STMicroelectronicsSTPS30L45CFPRectifiers
Diode Schottky 45V 30A 3-Pin(3+Tab) TO-220FPAB Tube
Compliant with Exemption | |
EAR99 | |
Active | |
8541.10.00.80 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Mounting | Through Hole |
Package Height | 16.4(Max) |
Package Width | 4.6(Max) |
Package Length | 10.4(Max) |
PCB changed | 3 |
Tab | Tab |
Standard Package Name | TO |
Supplier Package | TO-220FPAB |
3 |
If your circuit needs to adjust from an AC to DC voltage use a Schottky diode STPS30L45CFP rectifier from STMicroelectronics. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. It is made in a dual common cathode configuration. This rectifier has a minimum operating temperature of -65 °C and a maximum of 150 °C. Its peak non-repetitive surge current is 220 A, while its maximum continuous forward current is 30 A.
EDA / CAD Models |