STMicroelectronicsSTPS30M100STRectifiers
Diode Schottky 100V 30A 3-Pin(3+Tab) TO-220AB Tube
Compliant with Exemption | |
EAR99 | |
Active | |
8541.10.00.80 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Mounting | Through Hole |
Package Height | 9.3(Max) |
Package Width | 4.6(Max) |
Package Length | 10.4(Max) |
PCB changed | 3 |
Tab | Tab |
Standard Package Name | TO |
Supplier Package | TO-220AB |
3 | |
Lead Shape | Through Hole |
If your circuit needs to adjust from an AC to DC voltage use a Schottky diode STPS30M100ST rectifier from STMicroelectronics. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This rectifier has an operating temperature range of -65 °C to 150 °C. It is made in a single dual anode configuration. Its peak non-repetitive surge current is 300 A, while its maximum continuous forward current is 30 A.
EDA / CAD Models |