STMicroelectronicsSTPS30SM60SG-TRRectifiers
Diode Schottky 60V 30A 3-Pin(2+Tab) D2PAK T/R
Compliant with Exemption | |
EAR99 | |
Active | |
8541.10.00.80 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 4.6(Max) |
Package Width | 9.35(Max) |
Package Length | 10.4(Max) |
PCB changed | 2 |
Tab | Tab |
Standard Package Name | TO-263 |
Supplier Package | D2PAK |
3 | |
Lead Shape | Gull-wing |
Switch from an AC voltage to a DC voltage using a Schottky diode STPS30SM60SG-TR rectifier from STMicroelectronics. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. It is made in a single dual anode configuration. Its peak non-repetitive surge current is 600 A, while its maximum continuous forward current is 30 A. This rectifier has a minimum operating temperature of -65 °C and a maximum of 150 °C.
EDA / CAD Models |