STMicroelectronicsSTPS30SM80CFPRectifiers
Diode Schottky 80V 30A 3-Pin(3+Tab) TO-220FP Tube
Compliant with Exemption | |
EAR99 | |
Obsolete | |
8541.10.00.80 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
40 | |
Part Number | |
Dual Common Cathode | |
Active | |
-65 | |
175 | |
30 | |
0.965 | |
175 | |
Mounting | Through Hole |
Package Height | 16.4(Max) |
Package Width | 4.6(Max) |
Package Length | 10.4(Max) |
PCB changed | 3 |
Tab | Tab |
Standard Package Name | TO |
Supplier Package | TO-220FP |
3 | |
Lead Shape | Through Hole |
Converting from AC to DC is simple when using a Schottky diode STPS30SM80CFP rectifier from STMicroelectronics. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. Its peak non-repetitive surge current is 220 A, while its maximum continuous forward current is 15 A. It is made in a dual common cathode configuration. This rectifier has an operating temperature range of -65 °C to 175 °C.
EDA / CAD Models |