Compliant with Exemption | |
EAR99 | |
Active | |
8541.10.00.80 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Diameter | 5.3(Max) |
Mounting | Through Hole |
Package Length | 9.5(Max) |
PCB changed | 2 |
Standard Package Name | DO |
Supplier Package | DO-201AD |
2 | |
Lead Shape | Through Hole |
If your circuit needs to adjust from an AC to DC voltage use a Schottky diode STPS3150RL rectifier from STMicroelectronics. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This rectifier has an operating temperature range of -65 °C to 175 °C. It is made in a single configuration. Its peak non-repetitive surge current is 100 A, while its maximum continuous forward current is 3 A.
EDA / CAD Models |