STMicroelectronicsSTPS340B-TRRectifiers
Diode Schottky 40V 3A 3-Pin(2+Tab) DPAK T/R
Compliant with Exemption | |
EAR99 | |
Obsolete | |
STPS340B-TR | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 2.4(Max) |
Package Width | 6.2(Max) |
Package Length | 6.6(Max) |
PCB changed | 2 |
Tab | Tab |
Standard Package Name | TO-252 |
Supplier Package | DPAK |
3 | |
Lead Shape | Gull-wing |
Switch from an AC voltage to a DC voltage using a Schottky diode STPS340B-TR rectifier from STMicroelectronics. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This rectifier has an operating temperature range of -65 °C to 150 °C. Its peak non-repetitive surge current is 75 A, while its maximum continuous forward current is 3 A. It is made in a single configuration.
EDA / CAD Models |