Compliant with Exemption | |
EAR99 | |
Obsolete | |
8541.10.00.80 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
1.5 | |
Part Number | |
Single | |
-65 | |
-40 to 175 | |
3 | |
0.84@6A | |
175 | |
Mounting | Surface Mount |
Package Height | 1.1(Max) |
Package Width | 3.95(Max) |
Package Length | 4.6(Max) |
PCB changed | 2 |
Standard Package Name | DO |
Supplier Package | SMB Flat |
2 |
EDA / CAD Models |