Compliant with Exemption | |
EAR99 | |
Active | |
8541.10.00.80 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.1(Max) |
Package Width | 2.95(Max) |
Package Length | 4.6(Max) |
PCB changed | 2 |
Standard Package Name | SMA flat |
Supplier Package | SMA flat |
2 |
If your circuit needs to adjust from an AC to DC voltage use a Schottky diode STPS3L45AF rectifier from STMicroelectronics. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This rectifier has an operating temperature range of -65 °C to 150 °C. It is made in a single configuration. Its peak non-repetitive surge current is 75 A, while its maximum continuous forward current is 3 A.
EDA / CAD Models |