EU RoHS | Compliant with Exemption |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8541.10.00.80 |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 2.45(Max) |
Package Width | 6.25(Max) |
Package Length | 7.15(Max) |
PCB changed | 2 |
Standard Package Name | DO |
Supplier Package | SMC |
Pin Count | 2 |
Lead Shape | J-Lead |
If your circuit needs to adjust from an AC to DC voltage use a Schottky diode STPS3L60S rectifier from STMicroelectronics. This product will be shipped in tape and reel packaging so that components can be mounted effectively. It is made in a single configuration. Its peak non-repetitive surge current is 75 A, while its maximum continuous forward current is 3 A. This rectifier has an operating temperature range of -65 °C to 150 °C.