STMicroelectronicsSTPS3L60UYRectifiers
Diode Schottky 60V 3A 2-Pin SMB T/R Automotive AEC-Q101
Compliant with Exemption | |
EAR99 | |
Active | |
8541.10.00.80 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | Yes |
PPAP | Unknown |
Mounting | Surface Mount |
Package Height | 2.45(Max) |
Package Width | 3.95(Max) |
Package Length | 4.6(Max) |
PCB changed | 2 |
Standard Package Name | DO |
Supplier Package | SMB |
2 | |
Lead Shape | J-Lead |
Converting from AC to DC is simple when using a Schottky diode STPS3L60UY rectifier from STMicroelectronics. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. Its peak non-repetitive surge current is 100 A, while its maximum continuous forward current is 3 A. It is made in a single configuration. This rectifier has an operating temperature range of -40 °C to 150 °C.
EDA / CAD Models |