Compliant with Exemption | |
EAR99 | |
Active | |
8541.10.00.80 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Diameter | 5.3(Max) |
Mounting | Through Hole |
Package Length | 9.5(Max) |
PCB changed | 2 |
Standard Package Name | DO |
Supplier Package | DO-201AD |
2 | |
Lead Shape | Through Hole |
Converting from AC to DC is simple when using a Schottky diode STPS5L40 rectifier from STMicroelectronics. It is made in a single configuration. This rectifier has an operating temperature range of -65 °C to 150 °C. Its peak non-repetitive surge current is 150 A, while its maximum continuous forward current is 5 A.
EDA / CAD Models |