STMicroelectronicsSTPS5L40RLRectifiers

Diode Schottky 40V 5A 2-Pin DO-201AD T/R

Switch from an AC voltage to a DC voltage using a Schottky diode STPS5L40RL rectifier from STMicroelectronics. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. It is made in a single configuration. Its peak non-repetitive surge current is 150 A, while its maximum continuous forward current is 5 A. This rectifier has an operating temperature range of -65 °C to 150 °C.

Import TariffMay apply to this part

3,430 parts: Ships today

    Total$0.14Price for 1

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      2240+
      Manufacturer Lead Time:
      15 weeks
      Minimum Of :
      1
      Maximum Of:
      3430
      Country Of origin:
      China
         
      • Price: $0.1392
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      2240+
      Manufacturer Lead Time:
      15 weeks
      Country Of origin:
      China
      • In Stock: 3,430 parts
      • Price: $0.1392