Compliant with Exemption | |
EAR99 | |
Active | |
8541.10.00.80 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 2.45(Max) |
Package Width | 6.25(Max) |
Package Length | 7.15(Max) |
PCB changed | 2 |
Standard Package Name | DO |
Supplier Package | SMC |
2 | |
Lead Shape | J-Lead |
Switch from an AC voltage to a DC voltage using a Schottky diode STPS5L60S rectifier from STMicroelectronics. This product will be shipped in tape and reel packaging so that components can be mounted effectively. Its peak non-repetitive surge current is 150 A, while its maximum continuous forward current is 5 A. This rectifier has an operating temperature range of -65 °C to 150 °C. It is made in a single configuration.
EDA / CAD Models |