STMicroelectronicsSTPS60H100CTRectifiers
Diode Schottky 100V 60A 3-Pin(3+Tab) TO-220AB Tube
Compliant with Exemption | |
EAR99 | |
Active | |
8541.10.00.80 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Mounting | Through Hole |
Package Height | 9.15(Max) |
Package Width | 4.6(Max) |
Package Length | 10.4(Max) |
PCB changed | 3 |
Tab | Tab |
Standard Package Name | TO |
Supplier Package | TO-220AB |
3 | |
Lead Shape | Through Hole |
Converting from AC to DC is simple when using a Schottky diode STPS60H100CT rectifier from STMicroelectronics. This rectifier has an operating temperature range of -65 °C to 175 °C. Its peak non-repetitive surge current is 300 A, while its maximum continuous forward current is 60 A. It is made in a dual common cathode configuration.
EDA / CAD Models |