STMicroelectronicsSTPS745FPRectifiers
Diode Schottky 45V 7.5A 2-Pin(2+Tab) TO-220FPAC Tube
Compliant with Exemption | |
EAR99 | |
Active | |
8541.10.00.80 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
100 | |
Part Number | |
Single | |
Active | |
175 | |
7.5 | |
5.5°C/W | |
0.84@15A | |
175 | |
Mounting | Through Hole |
Package Height | 16.4(Max) |
Package Width | 4.6(Max) |
Package Length | 10.4(Max) |
PCB changed | 2 |
Tab | Tab |
Standard Package Name | TO |
Supplier Package | TO-220FPAC |
2 | |
Lead Shape | Through Hole |
If your circuit needs to adjust from an AC to DC voltage use a Schottky diode STPS745FP rectifier from STMicroelectronics. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. Its peak non-repetitive surge current is 150 A, while its maximum continuous forward current is 7.5 A. This rectifier has an operating temperature range of -65 °C to 175 °C. It is made in a single configuration.
EDA / CAD Models |