STMicroelectronics STPSC1006D Rectifiers
Diode Schottky 600V 10A 2-Pin(2+Tab) TO-220AC Tube
Product Technical Specifications
Compliant with Exemption | |
EAR99 | |
Obsolete | |
8541.10.00.80 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Mounting | Through Hole |
Package Height | 9.3(Max) |
Package Width | 4.6(Max) |
Package Length | 10.4(Max) |
PCB changed | 2 |
Tab | Tab |
Standard Package Name | TO |
Supplier Package | TO-220AC |
2 | |
Lead Shape | Through Hole |
