STMicroelectronicsSTPSC20H065CWRectifiers
Diode Schottky 650V 20A 3-Pin(3+Tab) TO-247 Tube
Compliant with Exemption | |
EAR99 | |
Active | |
8541.10.00.80 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Mounting | Through Hole |
Package Height | 20.15(Max) |
Package Width | 5.15(Max) |
Package Length | 15.75(Max) |
PCB changed | 3 |
Tab | Tab |
Standard Package Name | TO |
Supplier Package | TO-247 |
3 | |
Lead Shape | Through Hole |
Converting from AC to DC is simple when using a Schottky diode STPSC20H065CW rectifier from STMicroelectronics. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. Its peak non-repetitive surge current is 470 A, while its maximum continuous forward current is 20 A. This rectifier has an operating temperature range of -40 °C to 175 °C. It is made in a dual common cathode configuration.
EDA / CAD Models |