STMicroelectronicsSTPTIC-68F1M6
Cap Tunable Integrated Capacitor 6.8pF 10% Solder Ball SMD 85°C T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8532.29.00.40 | |
| Automotive | No |
| PPAP | No |
This tunable integrated capacitor STPTIC-68F1M6 variable capacitor from STMicroelectronics is a passive electrical component used to store and release an electrical charge. This capacitor has a maximum operating temperature of 85 °C. It has a tolerance of 10%. Its capacitance value is 6.8pF. The STPTIC-68F1M6 capacitor has a solder ball termination style. This product is 1.2 mm long, 0.9 mm tall and 1.6 mm deep.
Still looking for the parts you need?
Search the world’s largest electronic component marketplace at Verical.com, with millions of hard-to-find parts available.
