STMicroelectronicsSTPTIC-82G2C4Capacitor Other
Cap Tunable Integrated Capacitor 8.2pF Solder Ball SMD WLCSP 85°C T/R
Compliant | |
EAR99 | |
Obsolete | |
8532.29.00.40 | |
Automotive | No |
PPAP | No |
Tunable Integrated Capacitor | |
8.2pF | |
Polar | |
Yes | |
Flat | |
Solder Ball | |
3 | |
0.75 X 0.72 X 0.32 | |
WLCSP | |
-30 | |
85 | |
Tape and Reel | |
0.75 | |
0.72 | |
0.32 | |
Surface Mount |
EDA / CAD Models |