Sanken Electric Co., LtdSTR-A6079MAC to DC Switching Converters
AC to DC Switching Converter Off-Line Switcher 8.9V 74kHz 8-Pin PDIP
Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
Mounting | Through Hole |
Package Height | 3.4 |
Package Width | 6.5 |
Package Length | 9.4 |
PCB changed | 8 |
Standard Package Name | DIP |
Supplier Package | PDIP |
8 | |
Lead Shape | Through Hole |
EDA / CAD Models |