Compliant with Exemption | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
Off-Line Switcher | |
13.8 | |
16.8 | |
2.5 | |
74 | |
No | |
-20 | |
115 | |
Mounting | Through Hole |
Package Height | 16.9 |
Package Width | 4.2 |
Package Length | 10 |
PCB changed | 6 |
Tab | Tab |
Standard Package Name | TO |
Supplier Package | TO-220F |
6 | |
Lead Shape | Through Hole |