EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
Automotive | No |
PPAP | No |
Topology | Off-Line Switcher |
Minimum Supply Voltage (V) | 13.6 |
Maximum Supply Voltage (V) | 16.6 |
Maximum Operating Current (mA) | 3 |
Maximum Output Current (mA) | 700 |
Switching Frequency (kHz) | 67 |
Soft Start Option | Yes |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 125 |
Mounting | Through Hole |
Package Height | 3.4 |
Package Width | 6.5 |
Package Length | 9.4 |
PCB changed | 8 |
Standard Package Name | DIP |
Supplier Package | DIP |
Pin Count | 8 |