EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
Automotive | No |
PPAP | No |
Topology | Off-Line Switcher |
Minimum Supply Voltage (V) | 13.6 |
Maximum Supply Voltage (V) | 16.6 |
Maximum Operating Current (mA) | 2 |
Switching Frequency (kHz) | 67 |
Soft Start Option | Yes |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 125 |
Mounting | Surface Mount |
Package Height | 1.45 |
Package Width | 3.91 |
Package Length | 4.9 |
PCB changed | 7 |
Standard Package Name | SO |
Supplier Package | SOIC |
Pin Count | 7 |
Lead Shape | Gull-wing |