STMicroelectronicsSTR751FR0T6Microcontrollers - MCUs

MCU 32-bit ARM7TDMI-S RISC 64KB Flash 3.3V 64-Pin LQFP Tray

This STR751FR0T6 microcontroller from STMicroelectronics is perfect for users that want a fast CPU. This microcontroller has a minimum operating temperature of -40 °C and a maximum of 85 °C. It has a maximum clock speed of 60 MHz. This device has a typical operating supply voltage of 3.3 V. Its minimum operating supply voltage of 2.97 V, while its maximum is 3.63 V. Its flash program memory is 64KB. This is a 32 bit processor. Its ADC resolution is 10. This device is based on the ARM7TDMI-S core architecture.

6 parts: Ships in 11 days

This item has been discontinued

    Total$5.43Price for 1

    • Ships in 11 days

      Ships from:
      United States of America
      Date Code:
      1242+
      Manufacturer Lead Time:
      99 weeks
      Country Of origin:
      Malaysia
      • In Stock: 6 parts
      • Price: $5.4257