Compliant | |
EAR99 | |
Active | |
8536.30.80.00 | |
Automotive | No |
PPAP | No |
TVS | |
Dual | |
Bi-Directional | |
2 | |
5 | |
5.5 | |
16.7@8/20us | |
18@8/20us | |
1 | |
1 | |
350@8/20us | |
-55 | |
125 | |
Tape and Reel | |
No | |
Mounting | Surface Mount |
Package Height | 0.95(Max) |
Package Width | 1.4(Max) |
Package Length | 3(Max) |
PCB changed | 3 |
Standard Package Name | SOT |
Supplier Package | SOT-23 |
3 |