EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8536.30.80.00 |
Automotive | No |
PPAP | No |
Type | TVS |
Configuration | Dual Common Anode |
Direction Type | Uni-Directional |
Number of Elements per Chip | 2 |
Maximum Working Voltage (V) | 12 |
Minimum Breakdown Voltage (V) | 13 |
Maximum Clamping Voltage (V) | 26 |
Maximum Peak Pulse Current (A) | 20 |
Maximum Reverse Leakage Current (uA) | 0.15 |
Test Current (mA) | 1 |
Peak Pulse Power Dissipation (W) | 500 |
Minimum Operating Temperature (°C) | -55 |
Maximum Operating Temperature (°C) | 125 |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Height | 0.95(Max) |
Package Width | 1.4(Max) |
Package Length | 3(Max) |
PCB changed | 3 |
Standard Package Name | SOT |
Supplier Package | SOT-23 |
Pin Count | 3 |